There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2308-E-TVP2-C4
Cylindrical roller bearing
NJ2308-E-TVP2-C4
NJ
90 mm
40 mm
33 mm
132000 N
119000 N
7500 U/min
Reinforced
Robust PVC cage
Innen-Ø: 40 mm. Außen-Ø: 90 mm. Breite: 33 mm mm
Innen-Ø: 40 mm. Außen-Ø: 90 mm. Breite: 33 mm
968 g
User & Safety Instructions 187520 FAG NJ2308-E-TVP2-C4 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500
The necessary accessories are required to use the article as described.