There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2308-E-TVP2
Cylindrical roller bearing
NJ2308-E-TVP2
NJ
90 mm
40 mm
33 mm
132000 N
119000 N
7500 U/min
Reinforced
Robust PVC cage
Außen-Ø: 90 mm mm
Außen-Ø: 90 mm
968 g
yes
User & Safety Instructions 181805 FAG NJ2308-E-TVP2 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500 U/m
The necessary accessories are required to use the article as described.