There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2310-E-M1A-C3
Cylindrical roller bearing
NJ2310-E-M1A-C3
NJ
110 mm
50 mm
40 mm
192000 N
187000 N
6300 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 110 mm. Breite: 40 mm. Innen-Ø: 50 mm mm
Außen-Ø: 110 mm. Breite: 40 mm. Innen-Ø: 50 mm
1991 g
yes
User & Safety Instructions 186614 FAG NJ2310-E-M1A-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300
The necessary accessories are required to use the article as described.