There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2311-E-M1A-C3
Cylindrical roller bearing
NJ2311-E-M1A-C3
NJ
120 mm
55 mm
43 mm
235000 N
230000 N
5600 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 55 mm. Außen-Durchmesser 120 mm. Breite 43 mm mm
Bohrungs-Ø 55 mm. Außen-Durchmesser 120 mm. Breite 43 mm
2534 g
yes
User & Safety Instructions 186620 FAG NJ2311-E-M1A-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600
The necessary accessories are required to use the article as described.