There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2311-E-TVP2-C3
Cylindrical roller bearing
NJ2311-E-TVP2-C3
NJ
120 mm
55 mm
43 mm
235000 N
230000 N
5600 U/min
Reinforced
Robust PVC cage
Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 43 mm mm
Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 43 mm
2268 g
yes
User & Safety Instructions 187525 FAG NJ2311-E-TVP2-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600
The necessary accessories are required to use the article as described.