There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2312-E-TVP2-C4
Cylindrical roller bearing
NJ2312-E-TVP2-C4
NJ
130 mm
60 mm
46 mm
265000 N
260000 N
5000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 60 mm Außen-Durchmesser 130 mm Breite 46 mm mm
Bohrungs-Ø 60 mm Außen-Durchmesser 130 mm Breite 46 mm
2830 g
yes
User & Safety Instructions 187529 FAG NJ2312-E-TVP2-C4 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5000
The necessary accessories are required to use the article as described.