There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2313-E-M1A-C3
Cylindrical roller bearing
NJ2313-E-M1A-C3
NJ
140 mm
65 mm
48 mm
295000 N
285000 N
4800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 140 mm. Breite: 48 mm. Innen-Ø: 65 mm mm
Außen-Ø: 140 mm. Breite: 48 mm. Innen-Ø: 65 mm
3707 g
yes
User & Safety Instructions 186626 FAG NJ2313-E-M1A-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800
The necessary accessories are required to use the article as described.