There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2314-E-TVP2-C3
Cylindrical roller bearing
NJ2314-E-TVP2-C3
NJ
150 mm
70 mm
51 mm
325000 N
325000 N
4500 U/min
Reinforced
Robust PVC cage
Innen-Ø: 70 mm. Außen-Ø: 150 mm. Breite: 51 mm mm
Innen-Ø: 70 mm. Außen-Ø: 150 mm. Breite: 51 mm
4095 g
not relevant
User & Safety Instructions 187531 FAG NJ2314-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.