There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2314-E-TVP2
Cylindrical roller bearing
NJ2314-E-TVP2
NJ
150 mm
70 mm
51 mm
325000 N
325000 N
4500 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 70 mm Außen-Durchmesser 150 mm Breite: 51 mm mm
Bohrungs-Ø 70 mm Außen-Durchmesser 150 mm Breite: 51 mm
4095 g
yes
User & Safety Instructions 186632 FAG NJ2314-E-TVP2 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/
The necessary accessories are required to use the article as described.