There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2316-E-M1A-C3
Cylindrical roller bearing
NJ2316-E-M1A-C3
NJ
170 mm
80 mm
58 mm
420000 N
425000 N
3800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
80 x 170 x 58 mm
80 x 170 x 58
6578 g
yes
User & Safety Instructions 186636 FAG NJ2316-E-M1A-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.