There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2316-E-TVP2
Cylindrical roller bearing
NJ2316-E-TVP2
NJ
170 mm
80 mm
58 mm
420000 N
425000 N
3800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 80 mm. Außen-Ø: 170 mm. Breite: 58 mm mm
Innen-Ø: 80 mm. Außen-Ø: 170 mm. Breite: 58 mm
5955 g
yes
User & Safety Instructions 186637 FAG NJ2316-E-TVP2 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.