There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2317-E-TVP2-C3
Cylindrical roller bearing
NJ2317-E-TVP2-C3
NJ
180 mm
85 mm
60 mm
435000 N
445000 N
3600 U/min
Reinforced
Robust PVC cage
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 60 mm mm
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 60 mm
6845 g
not relevant
User & Safety Instructions 186645 FAG NJ2317-E-TVP2-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600
The necessary accessories are required to use the article as described.