There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2317-E-TVP2
Cylindrical roller bearing
NJ2317-E-TVP2
NJ
180 mm
85 mm
60 mm
435000 N
445000 N
3600 U/min
Reinforced
Robust PVC cage
Innen-Ø: 85 mm Außen-Ø: 180 mm Breite: 60 mm mm
Innen-Ø: 85 mm Außen-Ø: 180 mm Breite: 60 mm
6845 g
yes
User & Safety Instructions 186640 FAG NJ2317-E-TVP2 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600 U/
The necessary accessories are required to use the article as described.