There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2318-E-TVP2-C3
Cylindrical roller bearing
NJ2318-E-TVP2-C3
NJ
190 mm
90 mm
64 mm
510000 N
530000 N
3400 U/min
Reinforced
Robust PVC cage
190 mm
190
8192 g
yes
User & Safety Instructions 187006 FAG NJ2318-E-TVP2-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.