There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2319-E-TVP2-C3
Cylindrical roller bearing
NJ2319-E-TVP2-C3
NJ
200 mm
95 mm
67 mm
540000 N
580000 N
3400 U/min
Reinforced
Robust PVC cage
9578 g
yes
User & Safety Instructions 186649 FAG NJ2319-E-TVP2-C3 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 200 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.