There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2319-E-TVP2
Cylindrical roller bearing
NJ2319-E-TVP2
NJ
200 mm
95 mm
67 mm
540000 N
580000 N
3400 U/min
Reinforced
Robust PVC cage
Außen-Ø: 200 mm. Breite: 67 mm. Innen-Ø: 95 mm mm
Außen-Ø: 200 mm. Breite: 67 mm. Innen-Ø: 95 mm
9578 g
yes
User & Safety Instructions 186648 FAG NJ2319-E-TVP2 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 200 mm Rotational speed (max.) 3400 U/
The necessary accessories are required to use the article as described.