There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2320-E-TVP2
Cylindrical roller bearing
NJ2320-E-TVP2
NJ
215 mm
100 mm
73 mm
680000 N
720000 N
3200 U/min
Reinforced
Robust PVC cage
Innen-Ø: 100 mm. Außen-Ø: 215 mm. Breite: 73 mm mm
Innen-Ø: 100 mm. Außen-Ø: 215 mm. Breite: 73 mm
12416 g
yes
User & Safety Instructions 186650 FAG NJ2320-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 215 mm Rotational speed (max.) 3200 U
The necessary accessories are required to use the article as described.