There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2322-E-TVP2-C3
Cylindrical roller bearing
NJ2322-E-TVP2-C3
NJ
240 mm
110 mm
80 mm
750000 N
800000 N
2800 U/min
Reinforced
Robust PVC cage
16913 g
yes
User & Safety Instructions 187559 FAG NJ2322-E-TVP2-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 240 mm Rotational speed (max.) 280
The necessary accessories are required to use the article as described.