There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ303-E-TVP2
Cylindrical roller bearing
NJ303-E-TVP2
NJ
47 mm
17 mm
14 mm
30000 N
21200 N
16000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 17 mm Außen-Durchmesser 47 mm Breite: 14 mm mm
Bohrungs-Ø 17 mm Außen-Durchmesser 47 mm Breite: 14 mm
123 g
yes
User & Safety Instructions 185618 FAG NJ303-E-TVP2 Cylindrical roller bearing Bore diameter 17 mm Outside diameter 47 mm Rotational speed (max.) 16000 U/m
The necessary accessories are required to use the article as described.