There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ305-E-TVP2
Cylindrical roller bearing
NJ305-E-TVP2
NJ
62 mm
25 mm
17 mm
48000 N
36500 N
12000 U/min
Reinforced
Robust PVC cage
248 g
yes
User & Safety Instructions 185623 FAG NJ305-E-TVP2 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/m
The necessary accessories are required to use the article as described.