There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ309-E-TVP2-C3
Cylindrical roller bearing
NJ309-E-TVP2-C3
NJ
100 mm
45 mm
25 mm
115000 N
98000 N
6700 U/min
Reinforced
Robust PVC cage
913 g
yes
User & Safety Instructions 185630 FAG NJ309-E-TVP2-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700
The necessary accessories are required to use the article as described.