There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ310-E-TVP2-C3
Cylindrical roller bearing
NJ310-E-TVP2-C3
NJ
110 mm
50 mm
27 mm
130000 N
113000 N
6300 U/min
Reinforced
Robust PVC cage
Innen-Ø: 50 mm. Außen-Ø: 110 mm. Breite: 27 mm mm
Innen-Ø: 50 mm. Außen-Ø: 110 mm. Breite: 27 mm
1178 g
yes
User & Safety Instructions 182216 FAG NJ310-E-TVP2-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300
The necessary accessories are required to use the article as described.