There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ310-E-TVP2
Cylindrical roller bearing
NJ310-E-TVP2
NJ
110 mm
50 mm
27 mm
130000 N
113000 N
6300 U/min
Reinforced
Robust PVC cage
50x110x27 mm
50x110x27
1180 g
yes
User & Safety Instructions 182215 FAG NJ310-E-TVP2 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/m
The necessary accessories are required to use the article as described.