There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ311-E-TVP2-C3
Cylindrical roller bearing
NJ311-E-TVP2-C3
NJ
120 mm
55 mm
29 mm
159000 N
139000 N
5600 U/min
Reinforced
Robust PVC cage
55 x 120 x 29 mm mm
55 x 120 x 29 mm
1511 g
yes
User & Safety Instructions 182217 FAG NJ311-E-TVP2-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600
The necessary accessories are required to use the article as described.