There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ313-E-TVP2-C3
Cylindrical roller bearing
NJ313-E-TVP2-C3
NJ
140 mm
65 mm
33 mm
214000 N
191000 N
4800 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 65 mm Außen-Durchmesser 140 mm Breite 33 mm mm
Bohrungs-Ø 65 mm Außen-Durchmesser 140 mm Breite 33 mm
2310 g
yes
User & Safety Instructions 186664 FAG NJ313-E-TVP2-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800
The necessary accessories are required to use the article as described.