There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ313-E-TVP2
Cylindrical roller bearing
NJ313-E-TVP2
NJ
140 mm
65 mm
33 mm
214000 N
191000 N
4800 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø: 65 mm. Breite: 33 mm. Aussen-Ø: 140 mm mm
Bohrungs-Ø: 65 mm. Breite: 33 mm. Aussen-Ø: 140 mm
2299 g
yes
User & Safety Instructions 182807 FAG NJ313-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/m
The necessary accessories are required to use the article as described.