There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ314-E-M1A-C3
Cylindrical roller bearing
NJ314-E-M1A-C3
NJ
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
70 x 150 x 35 mm
70 x 150 x 35
3150 g
yes
User & Safety Instructions 187586 FAG NJ314-E-M1A-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U
The necessary accessories are required to use the article as described.