There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ315-E-TVP2
Cylindrical roller bearing
NJ315-E-TVP2
NJ
160 mm
75 mm
37 mm
285000 N
265000 N
4000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 75 mm Außen-Ø: 160 mm Breite: 37 mm mm
Innen-Ø: 75 mm Außen-Ø: 160 mm Breite: 37 mm
3373 g
yes
User & Safety Instructions 186670 FAG NJ315-E-TVP2 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000 U/m
The necessary accessories are required to use the article as described.