There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ317-E-TVP2-C3
Cylindrical roller bearing
NJ317-E-TVP2-C3
NJ
180 mm
85 mm
41 mm
320000 N
300000 N
3600 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 85 mm. Außen-Durchmesser 180 mm. Breite 41 mm mm
Bohrungs-Ø 85 mm. Außen-Durchmesser 180 mm. Breite 41 mm
4712 g
yes
User & Safety Instructions 187588 FAG NJ317-E-TVP2-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600
The necessary accessories are required to use the article as described.