There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ317-E-TVP2
Cylindrical roller bearing
NJ317-E-TVP2
NJ
180 mm
85 mm
41 mm
320000 N
300000 N
3600 U/min
Reinforced
Robust PVC cage
Außen-Ø: 180 mm. Breite: 41 mm. Innen-Ø: 85 mm mm
Außen-Ø: 180 mm. Breite: 41 mm. Innen-Ø: 85 mm
4712 g
yes
User & Safety Instructions 186675 FAG NJ317-E-TVP2 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600 U/m
The necessary accessories are required to use the article as described.