There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ318-E-M1-C3
Cylindrical roller bearing
NJ318-E-M1-C3
NJ
190 mm
90 mm
43 mm
370000 N
350000 N
3400 U/min
Reinforced
Robust brass cage, 2-part, roller track
90 x 190 x 43 mm
90 x 190 x 43
6299 g
yes
User & Safety Instructions 183151 FAG NJ318-E-M1-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 3400 U/
The necessary accessories are required to use the article as described.