There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ320-E-TVP2
Cylindrical roller bearing
NJ320-E-TVP2
NJ
215 mm
100 mm
47 mm
450000 N
425000 N
3200 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø: 100 mm Breite: 47 mm Aussen-Ø: 215 mm mm
Bohrungs-Ø: 100 mm Breite: 47 mm Aussen-Ø: 215 mm
7816 g
yes
User & Safety Instructions 186681 FAG NJ320-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 215 mm Rotational speed (max.) 3200 U/
The necessary accessories are required to use the article as described.