There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ322-E-TVP2-C3
Cylindrical roller bearing
NJ322-E-TVP2-C3
NJ
240 mm
110 mm
50 mm
495000 N
475000 N
3000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 240 mm. Breite: 50 mm. Innen-Ø: 110 mm mm
Außen-Ø: 240 mm. Breite: 50 mm. Innen-Ø: 110 mm
10329 g
yes
User & Safety Instructions 187598 FAG NJ322-E-TVP2-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 240 mm Rotational speed (max.) 3000
The necessary accessories are required to use the article as described.