There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ324-E-TVP2-C3
Cylindrical roller bearing
NJ324-E-TVP2-C3
NJ
260 mm
120 mm
55 mm
610000 N
600000 N
2800 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 120 mm Außen-Durchmesser 260 mm Breite: 55 mm mm
Bohrungs-Ø 120 mm Außen-Durchmesser 260 mm Breite: 55 mm
13500 g
yes
User & Safety Instructions 187601 FAG NJ324-E-TVP2-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 2800
The necessary accessories are required to use the article as described.