There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ324-E-TVP2
Cylindrical roller bearing
NJ324-E-TVP2
NJ
260 mm
120 mm
55 mm
610000 N
600000 N
2800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 120 mm. Außen-Ø: 260 mm. Breite: 55 mm mm
Innen-Ø: 120 mm. Außen-Ø: 260 mm. Breite: 55 mm
13500 g
yes
User & Safety Instructions 187602 FAG NJ324-E-TVP2 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 2800 U/
The necessary accessories are required to use the article as described.