There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ326-E-TVP2
Cylindrical roller bearing
NJ326-E-TVP2
NJ
280 mm
130 mm
58 mm
680000 N
670000 N
2600 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 130 mm. Außen-Durchmesser 280 mm. Breite 58 mm mm
Bohrungs-Ø 130 mm. Außen-Durchmesser 280 mm. Breite 58 mm
16458 g
yes
User & Safety Instructions 186684 FAG NJ326-E-TVP2 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 280 mm Rotational speed (max.) 2600 U/
The necessary accessories are required to use the article as described.