There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3006-AS-K-M-SP
Cylindrical roller bearing
NN3006-AS-K-M-SP
NN
55 mm
30 mm
19 mm
29000 N
34000 N
16000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 30 mm Außen-Durchmesser 55 mm mm
Bohrungs-Ø 30 mm Außen-Durchmesser 55 mm
190 g
User & Safety Instructions 186687 FAG NN3006-AS-K-M-SP Cylindrical roller bearing Bore diameter 30 mm Outside diameter 55 mm Rotational speed (max.) 16000
The necessary accessories are required to use the article as described.