There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3008-AS-K-M-SP
Cylindrical roller bearing
NN3008-AS-K-M-SP
NN
68 mm
40 mm
21 mm
45000 N
58500 N
12000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
280 g
User & Safety Instructions 186690 FAG NN3008-AS-K-M-SP Cylindrical roller bearing Bore diameter 40 mm Outside diameter 68 mm Rotational speed (max.) 12000
The necessary accessories are required to use the article as described.