There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3011-AS-K-M-SP
Cylindrical roller bearing
NN3011-AS-K-M-SP
NN
90 mm
55 mm
26 mm
72000 N
100000 N
9000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
628 g
User & Safety Instructions 181486 FAG NN3011-AS-K-M-SP Cylindrical roller bearing Bore diameter 55 mm Outside diameter 90 mm Rotational speed (max.) 9000
The necessary accessories are required to use the article as described.