There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3012-AS-K-M-SP
Cylindrical roller bearing
NN3012-AS-K-M-SP
NN
95 mm
60 mm
26 mm
75000 N
110000 N
8500 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
788 g
User & Safety Instructions 186693 FAG NN3012-AS-K-M-SP Cylindrical roller bearing Bore diameter 60 mm Outside diameter 95 mm Rotational speed (max.) 8500
The necessary accessories are required to use the article as described.