There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3013-AS-K-M-SP
Cylindrical roller bearing
NN3013-AS-K-M-SP
NN
100 mm
65 mm
26 mm
76500 N
116000 N
8000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 65 mm Außen-Durchmesser 100 mm mm
Bohrungs-Ø 65 mm Außen-Durchmesser 100 mm
710 g
User & Safety Instructions 181487 FAG NN3013-AS-K-M-SP Cylindrical roller bearing Bore diameter 65 mm Outside diameter 100 mm Rotational speed (max.) 8000
The necessary accessories are required to use the article as described.