There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3014-AS-K-M-SP
Cylindrical roller bearing
NN3014-AS-K-M-SP
NN
110 mm
70 mm
30 mm
98000 N
150000 N
7000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 70 mm Außen-Durchmesser 110 mm mm
Bohrungs-Ø 70 mm Außen-Durchmesser 110 mm
1135 g
User & Safety Instructions 186695 FAG NN3014-AS-K-M-SP Cylindrical roller bearing Bore diameter 70 mm Outside diameter 110 mm Rotational speed (max.) 7000
The necessary accessories are required to use the article as described.