There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3015-AS-K-M-SP
Cylindrical roller bearing
NN3015-AS-K-M-SP
NN
115 mm
75 mm
30 mm
100000 N
156000 N
6700 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
1065 g
User & Safety Instructions 181489 FAG NN3015-AS-K-M-SP Cylindrical roller bearing Bore diameter 75 mm Outside diameter 115 mm Rotational speed (max.) 6700
The necessary accessories are required to use the article as described.