There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3017-AS-K-M-SP
Cylindrical roller bearing
NN3017-AS-K-M-SP
NN
130 mm
85 mm
34 mm
125000 N
200000 N
6000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 85 mm Außen-Durchmesser 130 mm mm
Bohrungs-Ø 85 mm Außen-Durchmesser 130 mm
1762 g
User & Safety Instructions 186697 FAG NN3017-AS-K-M-SP Cylindrical roller bearing Bore diameter 85 mm Outside diameter 130 mm Rotational speed (max.) 6000
The necessary accessories are required to use the article as described.