There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3018-AS-K-M-SP
Cylindrical roller bearing
NN3018-AS-K-M-SP
NN
140 mm
90 mm
37 mm
140000 N
224000 N
5600 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 90 mm Außen-Durchmesser 140 mm mm
Bohrungs-Ø 90 mm Außen-Durchmesser 140 mm
2232 g
User & Safety Instructions 181526 FAG NN3018-AS-K-M-SP Cylindrical roller bearing Bore diameter 90 mm Outside diameter 140 mm Rotational speed (max.) 5600
The necessary accessories are required to use the article as described.