There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3020-AS-K-M-SP
Cylindrical roller bearing
NN3020-AS-K-M-SP
NN
150 mm
100 mm
37 mm
146000 N
245000 N
5300 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
100x150x37 mm
100x150x37
2399 g
User & Safety Instructions 181529 FAG NN3020-AS-K-M-SP Cylindrical roller bearing Bore diameter 100 mm Outside diameter 150 mm Rotational speed (max.) 530
The necessary accessories are required to use the article as described.