There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3021-AS-K-M-SP
Cylindrical roller bearing
NN3021-AS-K-M-SP
NN
160 mm
105 mm
41 mm
190000 N
310000 N
4800 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 105 mm Außen-Durchmesser 160 mm mm
Bohrungs-Ø 105 mm Außen-Durchmesser 160 mm
2820 g
User & Safety Instructions 181530 FAG NN3021-AS-K-M-SP Cylindrical roller bearing Bore diameter 105 mm Outside diameter 160 mm Rotational speed (max.) 480
The necessary accessories are required to use the article as described.