There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3022-AS-K-M-SP
Cylindrical roller bearing
NN3022-AS-K-M-SP
NN
170 mm
110 mm
45 mm
220000 N
360000 N
4500 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
110 mm
110
3821 g
User & Safety Instructions 186698 FAG NN3022-AS-K-M-SP Cylindrical roller bearing Bore diameter 110 mm Outside diameter 170 mm Rotational speed (max.) 450
The necessary accessories are required to use the article as described.