There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3024-AS-K-M-SP
Cylindrical roller bearing
NN3024-AS-K-M-SP
NN
180 mm
120 mm
46 mm
232000 N
390000 N
4300 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
4338 g
User & Safety Instructions 181532 FAG NN3024-AS-K-M-SP Cylindrical roller bearing Bore diameter 120 mm Outside diameter 180 mm Rotational speed (max.) 430
The necessary accessories are required to use the article as described.