There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3026-AS-K-M-SP
Cylindrical roller bearing
NN3026-AS-K-M-SP
NN
200 mm
130 mm
52 mm
290000 N
500000 N
3800 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
6120 g
yes
User & Safety Instructions 181533 FAG NN3026-AS-K-M-SP Cylindrical roller bearing Bore diameter 130 mm Outside diameter 200 mm Rotational speed (max.) 380
The necessary accessories are required to use the article as described.